
EEU-FR1E471LB | |
|---|---|
DigiKey Part Number | P15362CT-ND - Cut Tape (CT) P15362TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E471LB |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E471LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 50 | 9,58760 Kč | 479,38 Kč |
| 100 | 8,60710 Kč | 860,71 Kč |
| 500 | 6,92304 Kč | 3 461,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,27420 Kč | 6 274,20 Kč |
| 2 000 | 5,84081 Kč | 11 681,62 Kč |
| 3 000 | 5,62200 Kč | 16 866,00 Kč |
| 5 000 | 5,37813 Kč | 26 890,65 Kč |
| 7 000 | 5,23480 Kč | 36 643,60 Kč |
| 10 000 | 5,09634 Kč | 50 963,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

