
EKZE250ELL471MJ16S | |
|---|---|
DigiKey Part Number | 565-1677-ND |
Manufacturer | |
Manufacturer Product Number | EKZE250ELL471MJ16S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE250ELL471MJ16S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Packaging Bulk | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 50 | 12,74160 Kč | 637,08 Kč |
| 100 | 11,49850 Kč | 1 149,85 Kč |
| 500 | 9,35796 Kč | 4 678,98 Kč |
| 2 000 | 8,12266 Kč | 16 245,32 Kč |
| 4 000 | 7,65692 Kč | 30 627,68 Kč |
| 6 000 | 7,42195 Kč | 44 531,70 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

