470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
FM SERIES

EEU-FM1E471

DigiKey Part Number
P12388-ND
Manufacturer
Manufacturer Product Number
EEU-FM1E471
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.343 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Packaging
Bulk
Impedance
26 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1E471LBPanasonic Industry6 673P19710CT-ND18,06000 KčSimilar
EEU-FM1E471LJPanasonic Industry4 03010-EEU-FM1E471LJCT-ND18,06000 KčSimilar
EEU-FR1E471Panasonic Industry1 714P14419-ND21,00000 KčSimilar
EEU-FR1E471BPanasonic Industry3 102P15361CT-ND21,42000 KčSimilar
EEU-FR1E471LBPanasonic Industry2 974P15362CT-ND19,95000 KčSimilar
In-Stock: 2 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,43100 Kč124,31 Kč
509,41140 Kč470,57 Kč
2007,65060 Kč1 530,12 Kč
6006,64902 Kč3 989,41 Kč
1 0006,27420 Kč6 274,20 Kč
2 6005,69652 Kč14 810,95 Kč
5 0005,37813 Kč26 890,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč