470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ELL471MJ16S

DigiKey Part Number
565-EKY-250ELL471MJ16S-ND
Manufacturer
Manufacturer Product Number
EKY-250ELL471MJ16S
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-250ELL471MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
605 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Packaging
Bulk
Impedance
60 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN250ELL471MJC5SChemi-Con382565-EKZN250ELL471MJC5S-ND26,46000 KčDirect
EKZE250ELL471MJ16SChemi-Con41 085565-1677-ND26,04000 KčSimilar
EKY-250ETD471MJ16SChemi-Con693565-EKY-250ETD471MJ16SCT-ND17,01000 KčParametric Equivalent
EKZM350ELL471MJ16SChemi-Con5 394565-3576-ND26,88000 KčParametric Equivalent
25ZLH470MEFC10X12.5Rubycon84 3381189-1869-ND11,34000 KčDirect
In-Stock: 4 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1013,10300 Kč131,03 Kč
509,91940 Kč495,97 Kč
1008,91370 Kč891,37 Kč
5007,17964 Kč3 589,82 Kč
2 0006,17793 Kč12 355,86 Kč
4 0005,80023 Kč23 200,92 Kč
6 0005,60972 Kč33 658,32 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč