470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN250ELL471MJC5S

DigiKey Part Number
565-EKZN250ELL471MJC5S-ND
Manufacturer
Manufacturer Product Number
EKZN250ELL471MJC5S
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN250ELL471MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
9000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB250ELL471MJC5SChemi-Con2 763565-EKYB250ELL471MJC5S-ND21,63000 KčParametric Equivalent
EKZM250ELL471MJC5SChemi-Con3 139565-EKZM250ELL471MJC5S-ND20,16000 KčParametric Equivalent
25YXJ470M10X12.5Rubycon3 7781189-2238-ND11,13000 KčParametric Equivalent
25YXJ470MCE10X12.5Rubycon9501189-25YXJ470MCE10X12.5-ND15,33000 KčParametric Equivalent
25YXJ470MT810X12.5Rubycon3 6061189-25YXJ470MT810X12.5CT-ND11,55000 KčParametric Equivalent
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,88200 Kč168,82 Kč
5012,91380 Kč645,69 Kč
10011,65810 Kč1 165,81 Kč
5009,49194 Kč4 745,97 Kč
2 0008,24266 Kč16 485,32 Kč
4 0007,77168 Kč31 086,72 Kč
6 0007,53408 Kč45 204,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč