
EKY-250ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-EKY-250ETD471MJ16SCT-ND - Cut Tape (CT) 565-EKY-250ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-250ETD471MJ16S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL471MJ16S | Chemi-Con | 4 650 | 565-EKY-250ELL471MJ16S-ND | 20,58000 Kč | Parametric Equivalent |
| EKYB350ELL471MJ16S | Chemi-Con | 1 573 | 565-EKYB350ELL471MJ16S-ND | 21,63000 Kč | Parametric Equivalent |
| EKZM350ELL471MJ16S | Chemi-Con | 5 394 | 565-3576-ND | 26,88000 Kč | Parametric Equivalent |
| 25ZLH470MEFCT810X12.5 | Rubycon | 4 319 | 1189-4173-1-ND | 12,39000 Kč | Direct |
| 25YXF470MEFCT810X16 | Rubycon | 1 439 | 1189-3722-1-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,02960 Kč | 401,48 Kč |
| 100 | 7,18970 Kč | 718,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,77229 Kč | 3 017,83 Kč |
| 1 600 | 3,47031 Kč | 5 552,50 Kč |
| 2 400 | 3,31768 Kč | 7 962,43 Kč |
| 4 000 | 3,14760 Kč | 12 590,40 Kč |
| 5 600 | 3,04760 Kč | 17 066,56 Kč |
| 8 000 | 2,95095 Kč | 23 607,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

