
25YXF470MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-3722-1-ND - Cut Tape (CT) 1189-3722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF470MEFCT810X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF470MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 770 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470MT810X12.5 | Rubycon | 3 606 | 1189-25YXJ470MT810X12.5CT-ND | 11,55000 Kč | Direct |
| 35YXJ470M10X16 | Rubycon | 38 | 1189-4180-ND | 13,44000 Kč | Parametric Equivalent |
| 35YXJ470MCA10X16 | Rubycon | 0 | 1189-1299-ND | 15,75000 Kč | Parametric Equivalent |
| 35YXJ470MT810X16 | Rubycon | 5 158 | 1189-35YXJ470MT810X16CT-ND | 14,91000 Kč | Parametric Equivalent |
| 35ZLH470MEFC10X16 | Rubycon | 79 733 | 1189-1890-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 50 | 5,64420 Kč | 282,21 Kč |
| 100 | 5,02060 Kč | 502,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94342 Kč | 1 971,71 Kč |
| 1 000 | 3,60284 Kč | 3 602,84 Kč |
| 1 500 | 3,43093 Kč | 5 146,40 Kč |
| 2 500 | 3,23915 Kč | 8 097,88 Kč |
| 3 500 | 3,12642 Kč | 10 942,47 Kč |
| 5 000 | 3,01741 Kč | 15 087,05 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

