EEE-FN1C471L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12
Unit Price: 23,78000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 293
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 446
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 374
Unit Price: 24,19000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 18,56000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 24,40000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 806
Unit Price: 19,60000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 673
Unit Price: 22,52000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 222
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 970
Unit Price: 24,19000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 705
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11 561
Unit Price: 25,03000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: 20,65000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1C471L

DigiKey Part Number
10-EEE-FN1C471LTR-ND - Tape & Reel (TR)
10-EEE-FN1C471LCT-ND - Cut Tape (CT)
10-EEE-FN1C471LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1C471L
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1C471L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C471GPPanasonic Industry12PCE4315CT-ND23,78000 KčDirect
EEE-FK1C471ALPanasonic Industry29310-EEE-FK1C471ALCT-ND22,73000 KčParametric Equivalent
EEE-FK1C471APPanasonic Industry7 446PCE4405CT-ND22,11000 KčParametric Equivalent
EEE-FK1C471GLPanasonic Industry6 37410-EEE-FK1C471GLCT-ND24,19000 KčParametric Equivalent
EEE-FK1C471PPanasonic Industry0PCE3792CT-ND18,56000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,25623 Kč6 256,23 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1012,34600 Kč123,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč