
EEE-FK1C471GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C471GLTR-ND - Tape & Reel (TR) 10-EEE-FK1C471GLCT-ND - Cut Tape (CT) 10-EEE-FK1C471GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C471GL |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C471GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 50 | 11,75420 Kč | 587,71 Kč |
| 100 | 10,59460 Kč | 1 059,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,43730 Kč | 4 218,65 Kč |
| 1 000 | 7,81894 Kč | 7 818,94 Kč |
| 1 500 | 7,50673 Kč | 11 260,09 Kč |
| 2 500 | 7,15878 Kč | 17 896,95 Kč |
| 3 500 | 6,95424 Kč | 24 339,84 Kč |
| 5 000 | 6,75664 Kč | 33 783,20 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

