Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1E471SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E471SLTR-ND - Tape & Reel (TR) 10-EEE-FK1E471SLCT-ND - Cut Tape (CT) 10-EEE-FK1E471SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471SL |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | 27,11000 Kč | Direct |
| EEE-FN1E471UL | Panasonic Industry | 673 | 10-EEE-FN1E471ULCT-ND | 22,52000 Kč | Parametric Equivalent |
| EEE-FN1E471UP | Panasonic Industry | 4 222 | 10-EEE-FN1E471UPCT-ND | 21,69000 Kč | Parametric Equivalent |
| EEE-FT1E471AL | Panasonic Industry | 705 | 10-EEE-FT1E471ALCT-ND | 25,86000 Kč | Parametric Equivalent |
| EEE-FT1E471AP | Panasonic Industry | 11 561 | PCE5010CT-ND | 25,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,49600 Kč | 154,96 Kč |
| 50 | 11,82080 Kč | 591,04 Kč |
| 100 | 10,65510 Kč | 1 065,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,48818 Kč | 4 244,09 Kč |
| 1 000 | 7,86669 Kč | 7 866,69 Kč |
| 1 500 | 7,55303 Kč | 11 329,55 Kč |
| 2 500 | 7,20349 Kč | 18 008,73 Kč |
| 3 500 | 6,99791 Kč | 24 492,69 Kč |
| 5 000 | 6,79939 Kč | 33 996,95 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |












