EMZR250ARA471MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5 831
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 20,02000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 5
Unit Price: 27,11000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 984
Unit Price: 29,61000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 24,40000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 673
Unit Price: 22,52000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 222
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 705
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10 061
Unit Price: 25,03000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 10,36686 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5 056
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 90 888
Unit Price: 29,41000 Kč
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR250ARA471MHA0G

DigiKey Part Number
565-5144-2-ND - Tape & Reel (TR)
565-5144-1-ND - Cut Tape (CT)
565-5144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR250ARA471MHA0G
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZR250ARA471MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZR250GRA471MHA0GChemi-Con0565-EMZR250GRA471MHA0GCT-ND22,11000 KčParametric Equivalent
EMZS250ARA471MHA0GChemi-Con5 831565-5117-1-ND22,73000 KčParametric Equivalent
EMZS350ARA471MHA0GChemi-Con0565-5123-1-ND20,02000 KčParametric Equivalent
EEE-FT1E471GPPanasonic Industry5PCE5116CT-ND27,11000 KčDirect
25TPV470M8X10.5Rubycon9841189-4137-1-ND29,61000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1017,74800 Kč177,48 Kč
5013,60200 Kč680,10 Kč
10012,29010 Kč1 229,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,03150 Kč5 015,75 Kč
1 0009,31991 Kč9 319,91 Kč
1 5008,96077 Kč13 441,16 Kč
2 5008,56035 Kč21 400,88 Kč
3 5008,32498 Kč29 137,43 Kč
5 0008,09769 Kč40 488,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč