Parametric Equivalent

EMZS350ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-5123-2-ND - Tape & Reel (TR) 565-5123-1-ND - Cut Tape (CT) 565-5123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS350ARA471MHA0G |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZS350ARA471MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCV1V471MNL1GS | Nichicon | 86 388 | 493-14356-1-ND | 6,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,89024 Kč | 3 445,12 Kč |
| 1 000 | 6,36155 Kč | 6 361,55 Kč |
| 1 500 | 6,09467 Kč | 9 142,00 Kč |
| 2 500 | 5,79724 Kč | 14 493,10 Kč |
| 3 500 | 5,62229 Kč | 19 678,01 Kč |
| 5 000 | 5,45334 Kč | 27 266,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 50 | 9,53940 Kč | 476,97 Kč |
| 100 | 8,56740 Kč | 856,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 50 | 9,67280 Kč | 483,64 Kč |
| 100 | 8,68840 Kč | 868,84 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |



