
12V-SMDCAP | |
|---|---|
DigiKey Part Number | 565-12V-SMDCAP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 12V-SMDCAP |
Description | 12V Battery Line SMD CAP KIT |
Customer Reference | |
Detailed Description | Aluminum - Polymer, Aluminum Electrolytic Capacitor Kit 100µF ~ 820µF 25 ~ 35V Surface Mount 40 Pieces (8 Values - 5 Each) |
Category | Mounting Type Surface Mount |
Manufacturer Chemi-Con | Voltage - Rated 25 ~ 35V |
Packaging Bulk | Tolerance ±20% |
Part Status Discontinued at DigiKey | Applications Automotive |
Kit Type Aluminum - Polymer, Aluminum Electrolytic | Quantity 40 Pieces (8 Values - 5 Each) |
Capacitance Range 100µF ~ 820µF | Packages Included Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,74000 Kč | 461,74 Kč |
| Unit Price without VAT: | 461,74000 Kč |
|---|---|
| Unit Price with VAT: | 558,70540 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| EMZL250ARA471MHA0G | CAP ALUM 470UF 20% 25V SMD | 5 |
| EMHL350ARA101MF80G | CAP ALUM 100UF 20% 35V SMD | 5 |
| EMHL250ARA101MF80G | CAP ALUM 100UF 20% 25V SMD | 5 |
| EMZT250ARA681MHA0G | CAP ALUM 680UF 20% 25V SMD | 5 |
| EMZS350ARA471MHA0G | CAP ALUM 470UF 20% 35V SMD | 5 |


