
EMZT250ARA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT250ARA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZT250ARA681MHA0GCT-ND - Cut Tape (CT) 565-EMZT250ARA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT250ARA681MHA0G |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZT250ARA681MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,86700 Kč | 118,67 Kč |
| 50 | 8,95540 Kč | 447,77 Kč |
| 100 | 8,03350 Kč | 803,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,44476 Kč | 3 222,38 Kč |
| 1 000 | 5,94361 Kč | 5 943,61 Kč |
| 1 500 | 5,69063 Kč | 8 535,94 Kč |
| 2 500 | 5,40850 Kč | 13 521,25 Kč |
| 3 500 | 5,24265 Kč | 18 349,28 Kč |
| 5 000 | 5,08244 Kč | 25 412,20 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |


