
EEE-FN1E471UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E471UPTR-ND - Tape & Reel (TR) 10-EEE-FN1E471UPCT-ND - Cut Tape (CT) 10-EEE-FN1E471UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E471UP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E471UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,74400 Kč | 137,44 Kč |
| 50 | 10,43200 Kč | 521,60 Kč |
| 100 | 9,38080 Kč | 938,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,43498 Kč | 3 717,49 Kč |
| 1 000 | 6,87543 Kč | 6 875,43 Kč |
| 1 500 | 6,59312 Kč | 9 889,68 Kč |
| 2 500 | 6,27817 Kč | 15 695,43 Kč |
| 3 500 | 6,09314 Kč | 21 325,99 Kč |
| 5 000 | 5,91429 Kč | 29 571,45 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

