
EEE-FK1C471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C471ALTR-ND - Tape & Reel (TR) 10-EEE-FK1C471ALCT-ND - Cut Tape (CT) 10-EEE-FK1C471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C471AL |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C471AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C471AP | Panasonic Industry | 7 446 | PCE4405CT-ND | 22,11000 Kč | Parametric Equivalent |
| EEE-FK1C471GL | Panasonic Industry | 6 374 | 10-EEE-FK1C471GLCT-ND | 24,19000 Kč | Parametric Equivalent |
| EEE-FN1C471P | Panasonic Industry | 1 806 | 10-EEE-FN1C471PCT-ND | 19,60000 Kč | Parametric Equivalent |
| EEE-FN1E471UL | Panasonic Industry | 673 | 10-EEE-FN1E471ULCT-ND | 22,52000 Kč | Parametric Equivalent |
| EEE-FN1E471UP | Panasonic Industry | 4 222 | 10-EEE-FN1E471UPCT-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,41100 Kč | 144,11 Kč |
| 50 | 10,96160 Kč | 548,08 Kč |
| 100 | 9,86670 Kč | 986,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,83582 Kč | 3 917,91 Kč |
| 1 000 | 7,25250 Kč | 7 252,50 Kč |
| 1 500 | 6,95823 Kč | 10 437,35 Kč |
| 2 500 | 6,62996 Kč | 16 574,90 Kč |
| 3 500 | 6,43702 Kč | 22 529,57 Kč |
| 5 000 | 6,25056 Kč | 31 252,80 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

