470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C471AP

DigiKey Part Number
PCE4405TR-ND - Tape & Reel (TR)
PCE4405CT-ND - Cut Tape (CT)
PCE4405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C471AP
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C471AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1E471APPanasonic Industry11 561PCE5010CT-ND25,03000 KčUpgrade
EEE-FT1E471GPPanasonic Industry5PCE5116CT-ND27,11000 KčUpgrade
EMZJ160ARA471MHA0GChemi-Con187565-EMZJ160ARA471MHA0GCT-ND25,86000 KčDirect
16TLV470M8X10.5Rubycon5 6681189-2089-1-ND19,81000 KčUpgrade
10SEV470M8X10.5Rubycon3851189-10SEV470M8X10.5CT-ND21,06000 KčSimilar
In-Stock: 7 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1014,01500 Kč140,15 Kč
5010,64040 Kč532,02 Kč
1009,57270 Kč957,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,59266 Kč3 796,33 Kč
1 0007,02392 Kč7 023,92 Kč
1 5006,73688 Kč10 105,32 Kč
2 5006,41674 Kč16 041,85 Kč
3 5006,22853 Kč21 799,85 Kč
5 0006,04668 Kč30 233,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč