
10SEV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-10SEV470M8X10.5TR-ND - Tape & Reel (TR) 1189-10SEV470M8X10.5CT-ND - Cut Tape (CT) 1189-10SEV470M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SEV470M8X10.5 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 456 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TZV470M8X10.5 | Rubycon | 4 975 | 1189-1524-1-ND | 16,06000 Kč | Direct |
| 10JZV470M8X10.5 | Rubycon | 482 | 1189-10JZV470M8X10.5CT-ND | 20,44000 Kč | Upgrade |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 20,65000 Kč | Upgrade |
| 16JZV470M8X10.5 | Rubycon | 479 | 1189-16JZV470M8X10.5CT-ND | 20,44000 Kč | Upgrade |
| 16SEV470M8X10.5 | Rubycon | 19 731 | 1189-2404-1-ND | 14,18000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,34800 Kč | 133,48 Kč |
| 50 | 10,10660 Kč | 505,33 Kč |
| 100 | 9,07840 Kč | 907,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,30610 Kč | 3 653,05 Kč |
| 1 000 | 6,74738 Kč | 6 747,38 Kč |
| 1 500 | 6,46521 Kč | 9 697,82 Kč |
| 2 500 | 6,15054 Kč | 15 376,35 Kč |
| 3 500 | 5,96563 Kč | 20 879,71 Kč |
| 5 000 | 5,78694 Kč | 28 934,70 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

