470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10JZV470M8X10.5

DigiKey Part Number
1189-10JZV470M8X10.5TR-ND - Tape & Reel (TR)
1189-10JZV470M8X10.5CT-ND - Cut Tape (CT)
1189-10JZV470M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10JZV470M8X10.5
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10JZV470M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TLV470M8X10.5Rubycon5 6681189-2089-1-ND19,81000 KčUpgrade
10TZV470M8X10.5Rubycon4 9751189-1524-1-ND16,06000 KčParametric Equivalent
16JGV470M8X10.5Rubycon5001189-16JGV470M8X10.5CT-ND20,65000 KčParametric Equivalent
16JZV470M8X10.5Rubycon4791189-16JZV470M8X10.5CT-ND20,44000 KčParametric Equivalent
16SGV470M8X10.5Rubycon5001189-16SGV470M8X10.5CT-ND20,02000 KčParametric Equivalent
In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1012,86800 Kč128,68 Kč
509,73540 Kč486,77 Kč
1008,73850 Kč873,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,02038 Kč3 510,19 Kč
1 0006,47897 Kč6 478,97 Kč
1 5006,20563 Kč9 308,44 Kč
2 5005,90086 Kč14 752,15 Kč
3 5005,72168 Kč20 025,88 Kč
5 0005,54861 Kč27 743,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč