
16SGV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16SGV470M8X10.5TR-ND - Tape & Reel (TR) 1189-16SGV470M8X10.5CT-ND - Cut Tape (CT) 1189-16SGV470M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SGV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SGV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 50 | 9,52260 Kč | 476,13 Kč |
| 100 | 8,54660 Kč | 854,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,85980 Kč | 3 429,90 Kč |
| 1 000 | 6,32839 Kč | 6 328,39 Kč |
| 1 500 | 6,06019 Kč | 9 090,28 Kč |
| 2 500 | 5,76096 Kč | 14 402,40 Kč |
| 3 500 | 5,58504 Kč | 19 547,64 Kč |
| 5 000 | 5,41509 Kč | 27 075,45 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

