
EMZJ160ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ160ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMZJ160ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMZJ160ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ160ARA471MHA0G |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ160ARA471MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA471MHA0G | Chemi-Con | 8 768 | 565-EMZA160ARA471MHA0GCT-ND | 26,49000 Kč | Direct |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 20,65000 Kč | Direct |
| 16JZV470M8X10.5 | Rubycon | 479 | 1189-16JZV470M8X10.5CT-ND | 20,44000 Kč | Direct |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | 26,28000 Kč | Direct |
| 16TZV470M8X10.5 | Rubycon | 589 | 1189-1543-1-ND | 16,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 50 | 12,60080 Kč | 630,04 Kč |
| 100 | 11,36830 Kč | 1 136,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,25024 Kč | 4 625,12 Kč |
| 1 000 | 8,58246 Kč | 8 582,46 Kč |
| 1 500 | 8,24557 Kč | 12 368,36 Kč |
| 2 500 | 7,86995 Kč | 19 674,88 Kč |
| 3 500 | 7,64920 Kč | 26 772,20 Kč |
| 5 000 | 7,43590 Kč | 37 179,50 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

