470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA160ARA471MHA0G

DigiKey Part Number
565-EMZA160ARA471MHA0GTR-ND - Tape & Reel (TR)
565-EMZA160ARA471MHA0GCT-ND - Cut Tape (CT)
565-EMZA160ARA471MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA160ARA471MHA0G
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA160ARA471MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZJ160ARA471MHA0GChemi-Con187565-EMZJ160ARA471MHA0GCT-ND25,86000 KčParametric Equivalent
EMZS250ARA471MHA0GChemi-Con5 831565-5117-1-ND22,73000 KčParametric Equivalent
16TLV470M8X10.5Rubycon5 6681189-2089-1-ND19,81000 KčUpgrade
EEE-FT1E471GPPanasonic Industry5PCE5116CT-ND27,11000 KčUpgrade
UWD1C471MCL1GSNichicon100493-9661-1-ND18,35000 KčSimilar
In-Stock: 8 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1016,99700 Kč169,97 Kč
5012,99720 Kč649,86 Kč
10011,73540 Kč1 173,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,56016 Kč4 780,08 Kč
1 0008,87506 Kč8 875,06 Kč
1 5008,52921 Kč12 793,82 Kč
2 5008,14374 Kč20 359,35 Kč
3 5007,91711 Kč27 709,89 Kč
5 0007,69827 Kč38 491,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč