



UWD1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9661-2-ND - Tape & Reel (TR) 493-9661-1-ND - Cut Tape (CT) 493-9661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C471MCL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C471MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C471MCL6GS | Nichicon | 4 230 | 493-3927-1-ND | 24,61000 Kč | Similar |
| UCL1C471MNL1GS | Nichicon | 5 990 | 493-3926-1-ND | 19,60000 Kč | Similar |
| UWG1C471MNL1GS | Nichicon | 956 | 493-6310-1-ND | 21,90000 Kč | Similar |
| AFK477M16F24T-F | Cornell Dubilier Knowles | 693 | 338-2207-1-ND | 39,83000 Kč | Similar |
| EEE-FK1C471AP | Panasonic Industry | 7 446 | PCE4405CT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,59600 Kč | 115,96 Kč |
| 50 | 8,74680 Kč | 437,34 Kč |
| 100 | 7,84380 Kč | 784,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,28668 Kč | 3 143,34 Kč |
| 1 000 | 5,79553 Kč | 5 795,53 Kč |
| 1 500 | 5,54756 Kč | 8 321,34 Kč |
| 2 500 | 5,27102 Kč | 13 177,55 Kč |
| 3 500 | 5,10847 Kč | 17 879,65 Kč |
| 5 000 | 4,95139 Kč | 24 756,95 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

