



UCL1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-3926-2-ND - Tape & Reel (TR) 493-3926-1-ND - Cut Tape (CT) 493-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1E471MNL1GS | Nichicon | 5 056 | 493-14531-1-ND | 22,11000 Kč | Direct |
| UCV1V471MNL1GS | Nichicon | 86 388 | 493-14356-1-ND | 29,41000 Kč | Direct |
| UWD1C471MCL1GS | Nichicon | 100 | 493-9661-1-ND | 18,35000 Kč | Similar |
| UWG1C471MNL1GS | Nichicon | 956 | 493-6310-1-ND | 21,90000 Kč | Similar |
| 16TKV470M8X10.5 | Rubycon | 500 | 1189-2067-1-ND | 26,28000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,40900 Kč | 124,09 Kč |
| 50 | 9,37240 Kč | 468,62 Kč |
| 100 | 8,41520 Kč | 841,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,76386 Kč | 3 381,93 Kč |
| 1 000 | 6,24309 Kč | 6 243,09 Kč |
| 1 500 | 5,98025 Kč | 8 970,38 Kč |
| 2 500 | 5,68704 Kč | 14 217,60 Kč |
| 3 500 | 5,51473 Kč | 19 301,56 Kč |
| 5 000 | 5,34823 Kč | 26 741,15 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |

