
16TKV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2067-2-ND - Tape & Reel (TR) 1189-2067-1-ND - Cut Tape (CT) 1189-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TKV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TKV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 16,83000 Kč | 168,30 Kč |
| 50 | 12,85540 Kč | 642,77 Kč |
| 100 | 11,59570 Kč | 1 159,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,42418 Kč | 4 712,09 Kč |
| 1 000 | 8,74012 Kč | 8 740,12 Kč |
| 1 500 | 8,39503 Kč | 12 592,55 Kč |
| 2 500 | 8,01018 Kč | 20 025,45 Kč |
| 3 500 | 7,78399 Kč | 27 243,97 Kč |
| 5 000 | 7,56546 Kč | 37 827,30 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

