470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWG1C471MNL1GS

DigiKey Part Number
493-6310-2-ND - Tape & Reel (TR)
493-6310-1-ND - Cut Tape (CT)
493-6310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1C471MNL1GS
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1C471MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1013,93100 Kč139,31 Kč
5010,58200 Kč529,10 Kč
1009,51850 Kč951,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,68942 Kč3 844,71 Kč
1 0007,11256 Kč7 112,56 Kč
1 5006,82142 Kč10 232,13 Kč
2 5006,49682 Kč16 242,05 Kč
3 5006,30599 Kč22 070,97 Kč
5 0006,12163 Kč30 608,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč