470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCL1C471MCL6GS

DigiKey Part Number
493-3927-2-ND - Tape & Reel (TR)
493-3927-1-ND - Cut Tape (CT)
493-3927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1C471MCL6GS
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1C471MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWD1C471MCL1GSNichicon100493-9661-1-ND18,35000 KčSimilar
UWG1C471MNL1GSNichicon956493-6310-1-ND21,90000 KčSimilar
In-Stock: 4 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,74600 Kč157,46 Kč
5012,00860 Kč600,43 Kč
10010,82610 Kč1 082,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,79142 Kč4 395,71 Kč
1 0008,15012 Kč8 150,12 Kč
1 5007,82651 Kč11 739,76 Kč
2 5007,46568 Kč18 664,20 Kč
3 5007,25348 Kč25 387,18 Kč
5 0007,04858 Kč35 242,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč