
EEE-FP1C471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1C471ALTR-ND - Tape & Reel (TR) 10-EEE-FP1C471ALCT-ND - Cut Tape (CT) 10-EEE-FP1C471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C471AL |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C471AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 15,43300 Kč | 154,33 Kč |
| 50 | 11,76660 Kč | 588,33 Kč |
| 100 | 10,60710 Kč | 1 060,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,44732 Kč | 4 223,66 Kč |
| 1 000 | 7,82853 Kč | 7 828,53 Kč |
| 1 500 | 7,51605 Kč | 11 274,08 Kč |
| 2 500 | 7,16770 Kč | 17 919,25 Kč |
| 3 500 | 6,96300 Kč | 24 370,50 Kč |
| 5 000 | 6,76519 Kč | 33 825,95 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

