EEE-FK1C471P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12
Unit Price: 23,78000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 5
Unit Price: 27,11000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 293
Unit Price: 22,73000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 446
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 374
Unit Price: 24,19000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 24,40000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 20,02000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 806
Unit Price: 19,60000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 673
Unit Price: 22,52000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 222
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 970
Unit Price: 24,19000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 21,69000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 705
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11 561
Unit Price: 25,03000 Kč
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C471P

DigiKey Part Number
PCE3792TR-ND - Tape & Reel (TR)
PCE3792CT-ND - Cut Tape (CT)
PCE3792DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C471P
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C471P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C471GPPanasonic Industry12PCE4315CT-ND23,78000 KčDirect
EEE-FT1E471GPPanasonic Industry5PCE5116CT-ND27,11000 KčUpgrade
EEE-FK1C471ALPanasonic Industry29310-EEE-FK1C471ALCT-ND22,73000 KčParametric Equivalent
EEE-FK1C471APPanasonic Industry7 446PCE4405CT-ND22,11000 KčParametric Equivalent
EEE-FK1C471GLPanasonic Industry6 37410-EEE-FK1C471GLCT-ND24,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1011,67900 Kč116,79 Kč
508,80940 Kč440,47 Kč
1007,90010 Kč790,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,21744 Kč3 108,72 Kč
1 0005,73213 Kč5 732,13 Kč
1 5005,48736 Kč8 231,04 Kč
2 5005,21421 Kč13 035,52 Kč
3 5005,05365 Kč17 687,78 Kč
5 0004,89854 Kč24 492,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč