Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FN1C471L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C471LTR-ND - Tape & Reel (TR) 10-EEE-FN1C471LCT-ND - Cut Tape (CT) 10-EEE-FN1C471LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C471L |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C471L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | 23,78000 Kč | Direct |
| EEE-FK1C471AL | Panasonic Industry | 293 | 10-EEE-FK1C471ALCT-ND | 22,73000 Kč | Parametric Equivalent |
| EEE-FK1C471AP | Panasonic Industry | 7 446 | PCE4405CT-ND | 22,11000 Kč | Parametric Equivalent |
| EEE-FK1C471GL | Panasonic Industry | 6 374 | 10-EEE-FK1C471GLCT-ND | 24,19000 Kč | Parametric Equivalent |
| EEE-FK1C471P | Panasonic Industry | 0 | PCE3792CT-ND | 18,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,25623 Kč | 6 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,34600 Kč | 123,46 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |












