Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1C471P | |
|---|---|
DigiKey Part Number | PCE3792TR-ND - Tape & Reel (TR) PCE3792CT-ND - Cut Tape (CT) PCE3792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C471P |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C471P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | 0,98000 Kč | Direct |
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | 1,11000 Kč | Upgrade |
| EEE-FK1C471AL | Panasonic Industry | 293 | 10-EEE-FK1C471ALCT-ND | 0,93000 Kč | Parametric Equivalent |
| EEE-FK1C471AP | Panasonic Industry | 7 446 | PCE4405CT-ND | 0,91000 Kč | Parametric Equivalent |
| EEE-FK1C471GL | Panasonic Industry | 6 374 | 10-EEE-FK1C471GLCT-ND | 0,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,67900 Kč | 116,79 Kč |
| 50 | 8,80940 Kč | 440,47 Kč |
| 100 | 7,90010 Kč | 790,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,21744 Kč | 3 108,72 Kč |
| 1 000 | 5,73213 Kč | 5 732,13 Kč |
| 1 500 | 5,48736 Kč | 8 231,04 Kč |
| 2 500 | 5,21421 Kč | 13 035,52 Kč |
| 3 500 | 5,05365 Kč | 17 687,78 Kč |
| 5 000 | 4,89854 Kč | 24 492,70 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |











