Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DA22F2100L | |
|---|---|
DigiKey Part Number | DA22F2100LTR-ND - Tape & Reel (TR) DA22F2100LCT-ND - Cut Tape (CT) DA22F2100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA22F2100L |
Description | DIODE STANDARD 200V 1A MINI2F4B |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Mini2-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DA22F2100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini2-F4-B | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45355 Kč | 7 360,65 Kč |
| 6 000 | 2,25666 Kč | 13 539,96 Kč |
| 9 000 | 2,15558 Kč | 19 400,22 Kč |
| 15 000 | 2,04144 Kč | 30 621,60 Kč |
| 21 000 | 1,97354 Kč | 41 444,34 Kč |
| 30 000 | 1,93182 Kč | 57 954,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |







