Similar
Similar

ACDSW21-G | |
|---|---|
DigiKey Part Number | 641-1623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDSW21-G |
Description | DIODE STANDARD 200V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08098 Kč | 3 242,94 Kč |
| 6 000 | 0,90291 Kč | 5 417,46 Kč |
| 9 000 | 0,80182 Kč | 7 216,38 Kč |
| 15 000 | 0,77508 Kč | 11 626,20 Kč |
| 21 000 | 0,76361 Kč | 16 035,81 Kč |
| 30 000 | 0,72844 Kč | 21 853,20 Kč |
| 75 000 | 0,68662 Kč | 51 496,50 Kč |
| 150 000 | 0,56590 Kč | 84 885,00 Kč |
| Unit Price without VAT: | 1,08098 Kč |
|---|---|
| Unit Price with VAT: | 1,30799 Kč |



