
CRH01(T5L,TEMQ) | |
|---|---|
DigiKey Part Number | 264-CRH01(T5L,TEMQ)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRH01(T5L,TEMQ) |
Description | HIGH EFFICIENCY DIODE; S-FLAT; V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 200V 1 A S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOD-123F | |
Supplier Device Package | S-FLAT (1.6x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48434 Kč | 7 453,02 Kč |
| 6 000 | 2,26030 Kč | 13 561,80 Kč |
| 9 000 | 2,14607 Kč | 19 314,63 Kč |
| 15 000 | 2,13424 Kč | 32 013,60 Kč |
| Unit Price without VAT: | 2,48434 Kč |
|---|---|
| Unit Price with VAT: | 3,00605 Kč |

