
RF071MM2STFTR | |
|---|---|
DigiKey Part Number | RF071MM2STFTR-ND - Tape & Reel (TR) RF071MM2STFCT-ND - Cut Tape (CT) RF071MM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF071MM2STFTR |
Description | DIODE STANDARD 200V 700MA PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RF071MM2STFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 6,77820 Kč | 677,82 Kč |
| 500 | 5,16298 Kč | 2 581,49 Kč |
| 1 000 | 4,64224 Kč | 4 642,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97996 Kč | 11 939,88 Kč |
| 6 000 | 3,64630 Kč | 21 877,80 Kč |
| 9 000 | 3,47629 Kč | 31 286,61 Kč |
| 15 000 | 3,28522 Kč | 49 278,30 Kč |
| 21 000 | 3,17210 Kč | 66 614,10 Kč |
| 30 000 | 3,06217 Kč | 91 865,10 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


