PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR1U200P1-7

DigiKey Part Number
SBR1U200P1-7DITR-ND - Tape & Reel (TR)
SBR1U200P1-7DICT-ND - Cut Tape (CT)
SBR1U200P1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR1U200P1-7
Description
DIODE SBR 200V 1A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
SBR1U200P1-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112 310
Factory Stock: 282 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,97800 Kč39,78 Kč
1003,62900 Kč362,90 Kč
5003,24802 Kč1 624,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,29613 Kč6 888,39 Kč
6 0002,27340 Kč13 640,40 Kč
9 0002,18572 Kč19 671,48 Kč
15 0002,18436 Kč32 765,40 Kč
21 0002,02700 Kč42 567,00 Kč
75 0001,97344 Kč148 008,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč