


LM5160DNTJ | |
|---|---|
DigiKey Part Number | 296-44117-2-ND - Tape & Reel (TR) 296-44117-1-ND - Cut Tape (CT) 296-44117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160DNTJ |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160DNTJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 33,78160 Kč | 844,54 Kč |
| 100 | 30,22870 Kč | 3 022,87 Kč |
| 250 | 28,53544 Kč | 7 133,86 Kč |
| 500 | 27,72576 Kč | 13 862,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 25,32849 Kč | 113 978,20 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |












