Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5160DNTR

DigiKey Part Number
296-46122-2-ND - Tape & Reel (TR)
296-46122-1-ND - Cut Tape (CT)
296-46122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5160DNTR
Description
IC REG BCK FLYBACK ADJ 2A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5160DNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Adj to 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive, Isolation Capable
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-WSON (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,80200 Kč438,02 Kč
2540,07240 Kč1 001,81 Kč
10035,96330 Kč3 596,33 Kč
25034,00500 Kč8 501,25 Kč
50033,28350 Kč16 641,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,85229 Kč31 852,29 Kč
2 00031,05247 Kč62 104,94 Kč
3 00030,65197 Kč91 955,91 Kč
5 00030,20814 Kč151 040,70 Kč
7 00029,94885 Kč209 641,95 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč