


S8NC-13 | |
|---|---|
DigiKey Part Number | S8NC-13DITR-ND - Tape & Reel (TR) S8NC-13DICT-ND - Cut Tape (CT) S8NC-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8NC-13 |
Description | DIODE STANDARD 1200V 8A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR3-10 TR13 PBFREE | Central Semiconductor Corp | 614 | 1514-CMR3-10TR13PBFREECT-ND | 15,64000 Kč | Similar |
| CMR3U-10 TR13 PBFREE | Central Semiconductor Corp | 13 940 | 1514-CMR3U-10TR13PBFREECT-ND | 49,64000 Kč | Similar |
| S5T | Diotec Semiconductor | 2 240 | 4878-S5TCT-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,60000 Kč | 156,00 Kč |
| 100 | 10,22550 Kč | 1 022,55 Kč |
| 500 | 7,91342 Kč | 3 956,71 Kč |
| 1 000 | 7,16908 Kč | 7 169,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,22307 Kč | 18 669,21 Kč |
| 6 000 | 5,74677 Kč | 34 480,62 Kč |
| 9 000 | 5,50416 Kč | 49 537,44 Kč |
| 15 000 | 5,23155 Kč | 78 473,25 Kč |
| 21 000 | 5,07018 Kč | 106 473,78 Kč |
| 30 000 | 4,91335 Kč | 147 400,50 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |










