


CMR3U-10 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3U-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3U-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3U-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3U-10 TR13 PBFREE |
Description | DIODE STANDARD 1000V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 31,78400 Kč | 317,84 Kč |
| 100 | 21,58340 Kč | 2 158,34 Kč |
| 500 | 17,21496 Kč | 8 607,48 Kč |
| 1 000 | 15,81076 Kč | 15 810,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,02831 Kč | 42 084,93 Kč |
| 6 000 | 13,13167 Kč | 78 790,02 Kč |
| 9 000 | 12,67507 Kč | 114 075,63 Kč |
| 15 000 | 12,51330 Kč | 187 699,50 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |

