


S8MC-13 | |
|---|---|
DigiKey Part Number | S8MCDITR-ND - Tape & Reel (TR) S8MCDICT-ND - Cut Tape (CT) S8MCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8MC-13 |
Description | DIODE STANDARD 1000V 8A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S8MC-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 14,53600 Kč | 145,36 Kč |
| 100 | 9,50180 Kč | 950,18 Kč |
| 500 | 7,33280 Kč | 3 666,40 Kč |
| 1 000 | 6,63393 Kč | 6 633,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74597 Kč | 17 237,91 Kč |
| 6 000 | 5,29890 Kč | 31 793,40 Kč |
| 9 000 | 5,07111 Kč | 45 639,99 Kč |
| 15 000 | 4,81524 Kč | 72 228,60 Kč |
| 21 000 | 4,66374 Kč | 97 938,54 Kč |
| 30 000 | 4,51651 Kč | 135 495,30 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |








