Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8311T702

DigiKey Part Number
495-B88069X8311T702TR-ND - Tape & Reel (TR)
495-B88069X8311T702CT-ND - Cut Tape (CT)
495-B88069X8311T702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X8311T702
Description
GDT 600V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X8311T702 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
600 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1002A600SMLittelfuse Inc.2 650F5673CT-ND33,79000 KčSimilar
In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
521,98200 Kč109,91 Kč
1020,27200 Kč202,72 Kč
5016,81380 Kč840,69 Kč
10015,51230 Kč1 551,23 Kč
25013,94232 Kč3 485,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70011,74046 Kč8 218,32 Kč
1 40010,81954 Kč15 147,36 Kč
2 10010,31215 Kč21 655,52 Kč
3 5009,70377 Kč33 963,19 Kč
4 9009,36931 Kč45 909,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč