


SL1002A600SM | |
|---|---|
DigiKey Part Number | F5673TR-ND - Tape & Reel (TR) F5673CT-ND - Cut Tape (CT) F5673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1002A600SM |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 5 | 28,07200 Kč | 140,36 Kč |
| 10 | 25,90300 Kč | 259,03 Kč |
| 50 | 21,49780 Kč | 1 074,89 Kč |
| 100 | 19,83360 Kč | 1 983,36 Kč |
| 250 | 17,82396 Kč | 4 455,99 Kč |
| 500 | 16,43456 Kč | 8 217,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,63178 Kč | 13 631,78 Kč |
| 2 000 | 12,55699 Kč | 25 113,98 Kč |
| 3 000 | 12,27610 Kč | 36 828,30 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |

