


CMR3-10 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3-10 TR13 PBFREE |
Description | DIODE STANDARD 1000V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | CMR3-10 TR13 PBFREE Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3MB-13-F | Diodes Incorporated | 6 186 | RS3MB-FDICT-ND | 21,06000 Kč | Similar |
| S3M-13-F | Diodes Incorporated | 3 895 | S3M-FDICT-ND | 14,18000 Kč | Similar |
| S3M-E3/57T | Vishay General Semiconductor - Diodes Division | 181 505 | S3M-E3/57TGICT-ND | 15,85000 Kč | Similar |
| S3M-E3/9AT | Vishay General Semiconductor - Diodes Division | 1 510 | S3M-E3/9ATGICT-ND | 15,85000 Kč | Similar |
| S3MB-13-F | Diodes Incorporated | 33 495 | S3MB-FDICT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,71900 Kč | 97,19 Kč |
| 100 | 6,25040 Kč | 625,04 Kč |
| 500 | 4,74754 Kč | 2 373,77 Kč |
| 1 000 | 4,26307 Kč | 4 263,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64686 Kč | 10 940,58 Kč |
| 6 000 | 3,33639 Kč | 20 018,34 Kč |
| 9 000 | 3,17817 Kč | 28 603,53 Kč |
| 15 000 | 3,00037 Kč | 45 005,55 Kč |
| 21 000 | 2,89509 Kč | 60 796,89 Kč |
| 30 000 | 2,79275 Kč | 83 782,50 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

