


RS3MB-13-F | |
|---|---|
DigiKey Part Number | RS3MB-FDITR-ND - Tape & Reel (TR) RS3MB-FDICT-ND - Cut Tape (CT) RS3MB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3MB-13-F |
Description | DIODE STANDARD 1000V 3A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS3MB-13-F Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,18100 Kč | 131,81 Kč |
| 100 | 8,57580 Kč | 857,58 Kč |
| 500 | 6,59242 Kč | 3 296,21 Kč |
| 1 000 | 5,95320 Kč | 5 953,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14074 Kč | 15 422,22 Kč |
| 6 000 | 4,73152 Kč | 28 389,12 Kč |
| 9 000 | 4,52307 Kč | 40 707,63 Kč |
| 15 000 | 4,28884 Kč | 64 332,60 Kč |
| 21 000 | 4,15015 Kč | 87 153,15 Kč |
| 30 000 | 4,01541 Kč | 120 462,30 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |







