
RF081MM2STFTR | |
|---|---|
DigiKey Part Number | RF081MM2STFTR-ND - Tape & Reel (TR) RF081MM2STFCT-ND - Cut Tape (CT) RF081MM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF081MM2STFTR |
Description | DIODE STANDARD 200V 800MA PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 800mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RF081MM2STFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 100 | 5,23480 Kč | 523,48 Kč |
| 500 | 3,95056 Kč | 1 975,28 Kč |
| 1 000 | 3,53585 Kč | 3 535,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00852 Kč | 9 025,56 Kč |
| 6 000 | 2,74269 Kč | 16 456,14 Kč |
| 9 000 | 2,60721 Kč | 23 464,89 Kč |
| 15 000 | 2,45495 Kč | 36 824,25 Kč |
| 21 000 | 2,36477 Kč | 49 660,17 Kč |
| 30 000 | 2,27713 Kč | 68 313,90 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |








