Zener Diode 10 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z10VT5G

DigiKey Part Number
488-SZMM5Z10VT5GTR-ND - Tape & Reel (TR)
488-SZMM5Z10VT5GCT-ND - Cut Tape (CT)
488-SZMM5Z10VT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z10VT5G
Description
DIODE ZENER 10V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 177
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):8000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,05300 Kč40,53 Kč
1001,76380 Kč176,38 Kč
5001,74284 Kč871,42 Kč
1 0001,42786 Kč1 427,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,40687 Kč11 254,96 Kč
16 0001,37873 Kč22 059,68 Kč
24 0001,19775 Kč28 746,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč