
TPS7B4256QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B4256QDRQ1TR-ND - Tape & Reel (TR) 296-TPS7B4256QDRQ1CT-ND - Cut Tape (CT) 296-TPS7B4256QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4256QDRQ1 |
Description | IC REG LIN POS ADJ 70MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 20,37640 Kč | 509,41 Kč |
| 100 | 18,08560 Kč | 1 808,56 Kč |
| 250 | 16,99328 Kč | 4 248,32 Kč |
| 500 | 16,33434 Kč | 8 167,17 Kč |
| 1 000 | 15,79155 Kč | 15 791,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,21885 Kč | 38 047,12 Kč |
| 5 000 | 14,87372 Kč | 74 368,60 Kč |
| 7 500 | 14,70087 Kč | 110 256,52 Kč |
| 12 500 | 14,50933 Kč | 181 366,62 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









