
DFLU1200-7 | |
|---|---|
DigiKey Part Number | DFLU1200-7DITR-ND - Tape & Reel (TR) DFLU1200-7DICT-ND - Cut Tape (CT) DFLU1200-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLU1200-7 |
Description | DIODE STD 200V 1A POWERDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLU1200-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 2,69400 Kč | 26,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08353 Kč | 6 250,59 Kč |
| 6 000 | 2,06290 Kč | 12 377,40 Kč |
| 9 000 | 2,02202 Kč | 18 198,18 Kč |
| 15 000 | 1,98052 Kč | 29 707,80 Kč |
| 21 000 | 1,87270 Kč | 39 326,70 Kč |
| 75 000 | 1,79978 Kč | 134 983,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |










