


CRH01(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRH01QTR-ND - Tape & Reel (TR) CRH01QCT-ND - Cut Tape (CT) CRH01QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRH01(TE85L,Q,M) |
Description | DIODE STANDARD 200V 1A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRH01(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 5,79540 Kč | 579,54 Kč |
| 500 | 4,38984 Kč | 2 194,92 Kč |
| 1 000 | 3,93587 Kč | 3 935,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,35891 Kč | 10 076,73 Kč |
| 6 000 | 3,06812 Kč | 18 408,72 Kč |
| 9 000 | 2,91994 Kč | 26 279,46 Kč |
| 15 000 | 2,75337 Kč | 41 300,55 Kč |
| 21 000 | 2,65475 Kč | 55 749,75 Kč |
| 30 000 | 2,55889 Kč | 76 766,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











